8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-75+T&R

DigiKey Part Number
DS1100LU-75+T&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DS1100LU-75+T&R
Description
IC DELAY LINE 5TAP 75NS 8UMAX
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 75ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LU-75+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
15ns
Tap Increment
15 ns
Available Total Delays
75ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types