
DS1040Z-B50 | |
|---|---|
DigiKey Part Number | DS1040Z-B50-ND |
Manufacturer | |
Manufacturer Product Number | DS1040Z-B50 |
Description | IC DELAY LINE 5 TAP 50NS 8-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC 1-Shot, Programmable 5 Tap 50ns 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Available Total Delays 50ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 5 | Mounting Type Surface Mount |
Function 1-Shot, Programmable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Delay to 1st Tap 30ns | Supplier Device Package 8-SOIC |
Tap Increment 5 ns | Base Product Number |

