Similar

DS1010S-125 | |
|---|---|
DigiKey Part Number | DS1010S-125-ND |
Manufacturer | |
Manufacturer Product Number | DS1010S-125 |
Description | IC DLY LN 10 TAP 125NS 16-SOIC |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 10 Tap 125ns 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1010S-125 Models |
Category | Available Total Delays 125ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Number of Independent Delays 1 |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Number of Taps/Steps 10 | Mounting Type Surface Mount |
Function Nonprogrammable | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Delay to 1st Tap 12.5ns | Supplier Device Package 16-SOIC |
Tap Increment 12.5 ns | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1110S-125+ | Analog Devices Inc./Maxim Integrated | 36 | DS1110S-125+-ND | €15.11000 | Similar |


