
DG309DY+T | |
|---|---|
DigiKey Part Number | DG309DY+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG309DY+T |
Description | IC SW SPST-NCX4 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG309DY+T Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 150ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection -10pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 11pF, 8pF |
Part Status Discontinued at DigiKey | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 100Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 20V |

