
DG305ACWE+ | |
|---|---|
DigiKey Part Number | DG305ACWE+-ND |
Manufacturer | |
Manufacturer Product Number | DG305ACWE+ |
Description | IC SWITCH SPDT X 1 50OHM 16SOIC |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG305ACWE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 250ns, 150ns | |
-3db Bandwidth | - | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 14pF, 14pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -74dB @ 500kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.19000 | €8.19 |
| 46 | €4.68000 | €215.28 |
| 138 | €4.17362 | €575.96 |
| 276 | €3.92264 | €1,082.65 |
| 506 | €3.73836 | €1,891.61 |
| 1 012 | €3.56130 | €3,604.04 |
| Unit Price without VAT: | €8.19000 |
|---|---|
| Unit Price with VAT: | €10.27845 |

