

AS5601-ASOM | |
|---|---|
DigiKey Part Number | AS5601-ASOMTR-ND - Tape & Reel (TR) AS5601-ASOMCT-ND - Cut Tape (CT) AS5601-ASOMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5601-ASOM |
Description | SENSOR ANGLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AS5601-ASOM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | I2C, Quadrature | |
Output Signal | - | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 3.3V, 5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.82000 | €2.82 |
| 5 | €2.52000 | €12.60 |
| 10 | €2.40800 | €24.08 |
| 25 | €2.27440 | €56.86 |
| 50 | €2.18320 | €109.16 |
| 100 | €2.09970 | €209.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.93164 | €965.82 |
| 1 000 | €1.86905 | €1,869.05 |
| 1 500 | €1.83488 | €2,752.32 |
| 2 500 | €1.79420 | €4,485.50 |
| 3 500 | €1.76879 | €6,190.77 |
| Unit Price without VAT: | €2.82000 |
|---|---|
| Unit Price with VAT: | €3.53910 |


















