
AS1312-BTDM-33 | |
|---|---|
DigiKey Part Number | AS1312-BTDM-33TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1312-BTDM-33 |
Description | IC REG BOOST 3.3V 400MA 8TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA (Switch) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-TDFN (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.7V |

