


TSL25203 | |
|---|---|
DigiKey Part Number | 4991-TSL25203TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSL25203 |
Description | SENSOR OPT AMBIENT 6 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.8V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.66953 | €6,695.30 |
| Unit Price without VAT: | €0.66953 |
|---|---|
| Unit Price with VAT: | €0.84026 |

