
SFH 4257R-Q1Q2-Z | |
|---|---|
DigiKey Part Number | 475-SFH4257R-Q1Q2-ZTR-ND - Tape & Reel (TR) 475-SFH4257R-Q1Q2-ZCT-ND - Cut Tape (CT) 475-SFH4257R-Q1Q2-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4257R-Q1Q2-Z |
Description | EMITTER IR 860NM 100MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 6.3mW/sr @ 100mA 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-SMD, Gull Wing |
Radiant Intensity (Ie) Min @ If 6.3mW/sr @ 100mA | Base Product Number |
Wavelength 860nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.86500 | €8.65 |
| 100 | €0.64860 | €64.86 |
| 500 | €0.55256 | €276.28 |
| 1 000 | €0.52118 | €521.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.49459 | €989.18 |
| 4 000 | €0.47205 | €1,888.20 |
| 6 000 | €0.46051 | €2,763.06 |
| 10 000 | €0.44748 | €4,474.80 |
| 14 000 | €0.43975 | €6,156.50 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.53110 |

