
SFH 4725S C1027 | |
|---|---|
DigiKey Part Number | 475-SFH4725SC1027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4725S C1027 |
Description | EMITTER IR OSLON BLACK 3SMD |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 2.65V 1A 560mW/sr @ 1A 90° 3-SMD, No Lead |
Category | Wavelength 950nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 2.65V |
Series | Viewing Angle 90° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 3-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 560mW/sr @ 1A | Base Product Number |

