
SFH 4259-UV1 | |
|---|---|
DigiKey Part Number | 475-SFH4259-UV1TR-ND - Tape & Reel (TR) 475-SFH4259-UV1CT-ND - Cut Tape (CT) 475-SFH4259-UV1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4259-UV1 |
Description | POWER TOPLED LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 40mW/sr @ 100mA 50° 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4259-UV1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 40mW/sr @ 100mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.59900 | €5.99 |
| 100 | €0.44220 | €44.22 |
| 500 | €0.37252 | €186.26 |
| 1 000 | €0.34969 | €349.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.33032 | €660.64 |
| 4 000 | €0.31390 | €1,255.60 |
| 6 000 | €0.30549 | €1,832.94 |
| 10 000 | €0.29599 | €2,959.90 |
| 14 000 | €0.29034 | €4,064.76 |
| 20 000 | €0.28484 | €5,696.80 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.07930 |

