
SFH 4257-Z | |
|---|---|
DigiKey Part Number | 475-SFH4257-ZTR-ND - Tape & Reel (TR) 475-SFH4257-ZCT-ND - Cut Tape (CT) 475-SFH4257-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4257-Z |
Description | EMITTER IR 850NM 100MA 2-LCC |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 6.3mW/sr @ 100mA 120° 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer ams-OSRAM USA INC. | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-PLCC |
Radiant Intensity (Ie) Min @ If 6.3mW/sr @ 100mA | Base Product Number |
Wavelength 850nm |

