
SFH 4257-Q | |
|---|---|
DigiKey Part Number | 475-SFH4257-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4257-Q |
Description | TOPLED BLACK |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 100mA 6.3mW/sr @ 100mA 120° 2-PLCC |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 100mA | Package / Case 2-PLCC |
Radiant Intensity (Ie) Min @ If 6.3mW/sr @ 100mA | Base Product Number |

