
SFH 4232-Z | |
|---|---|
DigiKey Part Number | 475-SFH4232-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH 4232-Z |
Description | EMITTER IR 860NM 1A SMT |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.5V 1A 180mW/sr @ 1A 120° 2-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Wavelength 860nm |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 1.5V |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Orientation Top View |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, Gull Wing |
Radiant Intensity (Ie) Min @ If 180mW/sr @ 1A |

