White, Cool 5600K LED Indication - Discrete 3.6V 2-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW Y87C-T1U1-3C5D

DigiKey Part Number
475-LWY87C-T1U1-3C5DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW Y87C-T1U1-3C5D
Description
LED COOL WHITE DIFFUSED SMD R/A
Customer Reference
Detailed Description
White, Cool 5600K LED Indication - Discrete 3.6V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.70mm x 0.70mm
Mfr
Voltage - Forward (Vf) (Typ)
3.6V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, Flat Leads
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
2.20mm L x 1.20mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.