
LW TTSD-R2T1-JKPL-W266-5-R18-Z | |
|---|---|
DigiKey Part Number | 475-LWTTSD-R2T1-JKPL-W266-5-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW TTSD-R2T1-JKPL-W266-5-R18-Z |
Description | LED TOPLED WHITE 2PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting TOPLED White 2.95V 5mA 120° 2-PLCC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 717mlm (480mlm ~ 953mlm) | |
Current - Test | 5mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 49 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 30mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 340°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.10134 | €810.72 |
| Unit Price without VAT: | €0.10134 |
|---|---|
| Unit Price with VAT: | €0.12718 |

