
LT MVSG-5A7B-35-L6A4-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LTMVSG-5A7B-35-L6A4-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT MVSG-5A7B-35-L6A4-10-R18-Z |
Description | 67000 |
Customer Reference | |
Detailed Description | LED Lighting Color Mini TOPLED® Green 529nm (519nm ~ 537nm) 2-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 529nm (519nm ~ 537nm) | |
Current - Test | 10mA | |
Voltage - Forward (Vf) (Typ) | 2.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 30mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.079" L x 0.071" W (2.00mm x 1.80mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Base Product Number |

