E67B,E67C, E67F, E6SG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW E6SG-AABA-JKPL-1-30-R18-Z

DigiKey Part Number
475-LWE6SG-AABA-JKPL-1-30-R18-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW E6SG-AABA-JKPL-1-30-R18-Z
Description
LED WHITE DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.3V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.18743€749.72
Unit Price without VAT:€0.18743
Unit Price with VAT:€0.23522