LW E67C-U2V2-5K8L-1-30-R18-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 17 854
Unit Price: €0.15000
Datasheet

MFR Recommended


ams-OSRAM USA INC.
In Stock: 8 800
Unit Price: €0.41000
Datasheet
E67B,E67C, E67F, E6SG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW E67C-U2V2-5K8L-1-30-R18-Z

DigiKey Part Number
475-LWE67C-U2V2-5K8L-1-30-R18-ZTR-ND - Tape & Reel (TR)
475-LWE67C-U2V2-5K8L-1-30-R18-ZCT-ND - Cut Tape (CT)
475-LWE67C-U2V2-5K8L-1-30-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LW E67C-U2V2-5K8L-1-30-R18-Z
Description
LED WHITE DIFFUSED 4PLCC SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.4V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes