LW A67C-T1U2-JK0PM0-1-20-R33-Z is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 2 368
Unit Price: €0.21000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW A67C-T1U2-JK0PM0-1-20-R33-Z

DigiKey Part Number
475-LWA67C-T1U2-JK0PM0-1-20-R33-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LW A67C-T1U2-JK0PM0-1-20-R33-Z
Description
LED WHITE SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 2-SMD, Boomerang
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Package / Case
2-SMD, Boomerang
Supplier Device Package
Size / Dimension
4.00mm L x 3.60mm W
Height (Max)
3.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes