
LUW CEUP.CE-6M7M-HNJN-1-700-R18-Z | |
|---|---|
DigiKey Part Number | 475-LUWCEUP.CE-6M7M-HNJN-1-700-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LUW CEUP.CE-6M7M-HNJN-1-700-R18-Z |
Description | LED OSLON WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Compact CL White 3.13V 700mA 120° 2-SMD, No Lead |
Category | Lumens/Watt @ Current - Test 103 lm/W |
Mfr | Current - Max 1.5A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 226lm (201lm ~ 250lm) | Size / Dimension 0.075" L x 0.059" W (1.90mm x 1.50mm) |
Current - Test 700mA | Height - Seated (Max) 0.032" (0.82mm) |
Voltage - Forward (Vf) (Typ) 3.13V | Thermal Resistance of Package 5.7°C/W |

