MFR Recommended
MFR Recommended
Similar

LT M673-N1R2-25-1-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LTM673-N1R2-25-1-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT M673-N1R2-25-1-10-R18-Z |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 529nm LED Indication - Discrete 3V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 527nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT DELQS1.12-RGSH-36-N626-2-S | ams-OSRAM USA INC. | 0 | 475-KTDELQS1.12-RGSH-36-N626-2-STR-ND | €0.06432 | MFR Recommended |
| KW DELPS2.RA-TIVH-FK0PM0-Z555-10-S | ams-OSRAM USA INC. | 34 261 | 475-KWDELPS2.RA-TIVH-FK0PM0-Z555-10-SCT-ND | €0.21000 | MFR Recommended |
| KT DELQS1.12-TIVH-36-S446-10-S | ams-OSRAM USA INC. | 56 793 | 475-KTDELQS1.12-TIVH-36-S446-10-SCT-ND | €0.24000 | Similar |



