Red 633nm LED Indication - Discrete 2.2V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS E65B-V1BB-1-1-50-R33-Z

DigiKey Part Number
475-LSE65B-V1BB-1-1-50-R33-ZTR-ND - Tape & Reel (TR)
475-LSE65B-V1BB-1-1-50-R33-ZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LS E65B-V1BB-1-1-50-R33-Z
Description
LED RED CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red 633nm LED Indication - Discrete 2.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
50mA
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
645nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
3.50mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
2.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.