
LO T67K-K1M2-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LOT67K-K1M2-24-0-2-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LO T67K-K1M2-24-0-2-R18-Z |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 1.8V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5973208207F | Dialight | 1 460 | 350-5973208207FCT-ND | €1.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.05376 | €107.52 |
| 4 000 | €0.04986 | €199.44 |
| 6 000 | €0.04786 | €287.16 |
| 10 000 | €0.04559 | €455.90 |
| 14 000 | €0.04424 | €619.36 |
| 20 000 | €0.04292 | €858.40 |
| Unit Price without VAT: | €0.05376 |
|---|---|
| Unit Price with VAT: | €0.06747 |

