Green 571nm LED Indication - Discrete 1.8V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LG T67K-H2K2-24-0-2-R18-Z

DigiKey Part Number
475-LGT67K-H2K2-24-0-2-R18-ZTR-ND - Tape & Reel (TR)
475-LGT67K-H2K2-24-0-2-R18-ZCT-ND - Cut Tape (CT)
475-LGT67K-H2K2-24-0-2-R18-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LG T67K-H2K2-24-0-2-R18-Z
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 1.8V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
LG T67K-H2K2-24-0-2-R18-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
572nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 491
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.12200€1.22
100€0.08500€8.50
500€0.06798€33.99
1 000€0.06231€62.31
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.05748€114.96
4 000€0.05336€213.44
6 000€0.05124€307.44
10 000€0.04885€488.50
14 000€0.04742€663.88
20 000€0.04602€920.40
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.22590