
LE B P2W-GXHX-24-0-F00-T01 | |
|---|---|
DigiKey Part Number | 475-LEBP2W-GXHX-24-0-F00-T01-ND |
Manufacturer | |
Manufacturer Product Number | LE B P2W-GXHX-24-0-F00-T01 |
Description | LED MOD OSRAM OSTAR BLUE RECT |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module OSRAM OSTAR® Projection Power Blue Rectangle |
Datasheet | Datasheet |
Category | Current - Test 24A |
Manufacturer ams-OSRAM USA INC. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 3.35V |
Packaging Tray | Current - Max 20A |
Part Status Obsolete | Viewing Angle 120° |
Type LED Module | Features With Connector |
Color Blue | Size / Dimension 27.00mm L x 15.50mm W |
Wavelength 459nm (444nm ~ 465nm) | Height 2.10mm |
Configuration Rectangle | Lens Type Flat |
Luminous Flux @ Current/Temperature 25500mW (18000mW ~ 33000mW) | Base Product Number |

