MFR Recommended
Similar

LB T673-L2P1-25-Z4A4-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBT673-L2P1-25-Z4A4-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB T673-L2P1-25-Z4A4-10-R18-Z |
Description | LED BLUE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | LB T673-L2P1-25-Z4A4-10-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 466nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB DELPS2.12-MHNI-24-U515-2-S | ams-OSRAM USA INC. | 18 285 | 475-KBDELPS2.12-MHNI-24-U515-2-SCT-ND | €0.20000 | MFR Recommended |
| KB DELPS2.12-QHRI-24-Z555-10-S | ams-OSRAM USA INC. | 34 826 | 475-KBDELPS2.12-QHRI-24-Z555-10-SCT-ND | €0.20000 | Similar |


