MFR Recommended
Similar

LB M673-L1M2-35-Z4A4-10-R18-Z | |
|---|---|
DigiKey Part Number | 475-LBM673-L1M2-35-Z4A4-10-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB M673-L1M2-35-Z4A4-10-R18-Z |
Description | LED BLUE CLEAR SMD |
Customer Reference | |
Detailed Description | Blue 471nm LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 466nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.40mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.50mm x 1.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KB DELPS2.12-MHNI-24-U515-2-S | ams-OSRAM USA INC. | 18 285 | 475-KBDELPS2.12-MHNI-24-U515-2-SCT-ND | €0.20000 | MFR Recommended |
| KB DELPS2.12-QHRI-24-Z555-10-S | ams-OSRAM USA INC. | 34 826 | 475-KBDELPS2.12-QHRI-24-Z555-10-SCT-ND | €0.20000 | Similar |


