
LAY T67F-AABB-1-1+AABA-45-1-50-R33-Z | |
|---|---|
DigiKey Part Number | 475-LAYT67F-AABB-1-1+AABA-45-1-50-R33-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LAY T67F-AABB-1-1+AABA-45-1-50-R33-Z |
Description | LED AMBER/YELLOW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber, Yellow 617nm Amber, 590nm Yellow LED Indication - Discrete 2.15V Amber, 2.15V Yellow 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V Amber, 2.15V Yellow |
Mfr | Current - Test 50mA Amber, 50mA Yellow |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 624nm Amber, 597nm Yellow |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.41mm Dia | Base Product Number |

