
LS E6SF-AABB-1-3A4B-50-R18-Z | |
|---|---|
DigiKey Part Number | 475-LSE6SF-AABB-1-3A4B-50-R18-ZTR-ND - Tape & Reel (TR) 475-LSE6SF-AABB-1-3A4B-50-R18-ZCT-ND - Cut Tape (CT) 475-LSE6SF-AABB-1-3A4B-50-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS E6SF-AABB-1-3A4B-50-R18-Z |
Description | LED RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2.15V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.23800 | €2.38 |
| 100 | €0.16950 | €16.95 |
| 500 | €0.13832 | €69.16 |
| 1 000 | €0.12805 | €128.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.11931 | €238.62 |
| 4 000 | €0.11187 | €447.48 |
| 6 000 | €0.10805 | €648.30 |
| 10 000 | €0.10374 | €1,037.40 |
| 14 000 | €0.10117 | €1,416.38 |
| 20 000 | €0.09866 | €1,973.20 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.43925 |


