MFR Recommended

LA E67B-V1AA-24-3A3B-50-R18-Z-XX | |
|---|---|
DigiKey Part Number | 475-LAE67B-V1AA-24-3A3B-50-R18-Z-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LA E67B-V1AA-24-3A3B-50-R18-Z-XX |
Description | LED AMBER CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Amber 618nm LED Indication - Discrete 2.05V 4-PLCC |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 624nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KR DELPS1.22-UHVI-26-H3Q4-20-S | ams-OSRAM USA INC. | 104 112 | 475-KRDELPS1.22-UHVI-26-H3Q4-20-SCT-ND | €0.20000 | MFR Recommended |


