
KW DELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-MIPI-FK2NM2-S4W5-0.5-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.625V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.625V |
Series | Current - Test 0.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DELPS2.RA-MIPI-FK0PM0-S4W5-0.5-S | ams-OSRAM USA INC. | 7 907 | 475-KWDELPS2.RA-MIPI-FK0PM0-S4W5-0.5-SCT-ND | €0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.14000 | €1.40 |
| 100 | €0.09770 | €9.77 |
| 500 | €0.07850 | €39.25 |
| 1 000 | €0.07211 | €72.11 |
| 2 000 | €0.06666 | €133.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06067 | €303.35 |
| 10 000 | €0.05693 | €569.30 |
| 15 000 | €0.05501 | €825.15 |
| 25 000 | €0.05284 | €1,321.00 |
| 35 000 | €0.05154 | €1,803.90 |
| 50 000 | €0.05028 | €2,514.00 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |


