
KR DELPS1.22-VGVI-23-H3Q4-20-R18 | |
|---|---|
DigiKey Part Number | 475-KRDELPS1.22-VGVI-23-H3Q4-20-R18TR-ND - Tape & Reel (TR) 475-KRDELPS1.22-VGVI-23-H3Q4-20-R18CT-ND - Cut Tape (CT) 475-KRDELPS1.22-VGVI-23-H3Q4-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DELPS1.22-VGVI-23-H3Q4-20-R18 |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 616nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.225V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 623nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13800 | €1.38 |
| 100 | €0.09610 | €9.61 |
| 500 | €0.07712 | €38.56 |
| 1 000 | €0.07082 | €70.82 |
| 2 000 | €0.06546 | €130.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | €0.05639 | €507.51 |
| 18 000 | €0.05318 | €957.24 |
| 27 000 | €0.05154 | €1,391.58 |
| 45 000 | €0.04968 | €2,235.60 |
| 63 000 | €0.04857 | €3,059.91 |
| 90 000 | €0.04749 | €4,274.10 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |











