
GW VJLPE1.CM-JAJC-A12312-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWVJLPE1.CM-JAJC-A12312-1-350-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW VJLPE1.CM-JAJC-A12312-1-350-R18 |
Description | LED OSLON WARM WHT 1800K 0404 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Pure 1010 White, Warm 1800K 2.81V 350mA 120° 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 700mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 0404 (1010 Metric) |
Color | Supplier Device Package 0404 |
CCT (K) 1800K | Size / Dimension 0.042" L x 0.042" W (1.08mm x 1.08mm) |
Current - Test 350mA | Height - Seated (Max) 0.008" (0.22mm) |
Voltage - Forward (Vf) (Typ) 2.81V | Thermal Resistance of Package 7.4°C/W |
Lumens/Watt @ Current - Test 49 lm/W | Base Product Number |

