
GW T3LWF1.EM-MRMT-22S5-1-30-T02 | |
|---|---|
DigiKey Part Number | 475-GWT3LWF1.EM-MRMT-22S5-1-30-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW T3LWF1.EM-MRMT-22S5-1-30-T02 |
Description | LED COB DURIS WH LNR STRP 2200K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) DURIS® L 38 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 50V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Tray | Current - Max 40mA |
Part Status Obsolete | CRI (Color Rendering Index) 82 |
Type Chip On Board (COB) | Viewing Angle 360° |
Color White, Warm | Size / Dimension 32.00mm L |
CCT (K) 2200K | Height 2.20mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 235lm (210lm ~ 259lm) | Base Product Number |
Current - Test 30mA |

