
GW KAHLB2.EM-TQTR-35S3-T02 | |
|---|---|
DigiKey Part Number | 475-GWKAHLB2.EM-TQTR-35S3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAHLB2.EM-TQTR-35S3-T02 |
Description | LED COB SOLERIQ WHT SQ 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 19 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 136 lm/W |
Packaging Tray | Current - Max 1.92A |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 3500K | Height 1.60mm |
Configuration Square | Light Emitting Surface (LES) 18.10mm Dia |
Luminous Flux @ Current/Temperature 3315lm (3040lm ~ 3590lm) | Lens Type Flat |
Current - Test 700mA | Base Product Number |









