LED Lighting COBs, Engines, Modules Chip On Board (COB) SOLERIQ® S 13 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KAGJB3.CM-SPSQ-40S3

DigiKey Part Number
475-GWKAGJB3.CM-SPSQ-40S3-ND
Manufacturer
Manufacturer Product Number
GW KAGJB3.CM-SPSQ-40S3
Description
LED COB SOLERIQ WHT SQ 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 13 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
1950lm (1800lm ~ 2100lm)
Current - Test
500mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.7V
Lumens/Watt @ Current - Test
112 lm/W
Current - Max
1.15A
CRI (Color Rendering Index)
90
Viewing Angle
120°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.40mm
Light Emitting Surface (LES)
13.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.