
GW KAGHB3.EM-RRRS-30S3-T02 | |
|---|---|
DigiKey Part Number | 475-GWKAGHB3.EM-RRRS-30S3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAGHB3.EM-RRRS-30S3-T02 |
Description | LED COB SOLERIQ WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 13 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 134 lm/W |
Packaging Tray | Current - Max 690mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 1400lm (1300lm ~ 1500lm) | Lens Type Flat |
Current - Test 300mA | Base Product Number |









