
GW KAGHB2.CM-QURP-30S3-T05 | |
|---|---|
DigiKey Part Number | 475-GWKAGHB2.CM-QURP-30S3-T05-ND |
Manufacturer | |
Manufacturer Product Number | GW KAGHB2.CM-QURP-30S3-T05 |
Description | LED COB SOLERIQ WHT SQ 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 13 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Tray | Current - Max 700mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K | Height 1.55mm |
Configuration Square | Light Emitting Surface (LES) 13.20mm Dia |
Luminous Flux @ Current/Temperature 1126lm (1042lm ~ 1210lm) | Lens Type Flat |
Current - Test 350mA | Base Product Number |









