
GW KAFGB3.DM-PTPU-32B3-T02 | |
|---|---|
DigiKey Part Number | 475-GWKAFGB3.DM-PTPU-32B3-T02-ND |
Manufacturer | |
Manufacturer Product Number | GW KAFGB3.DM-PTPU-32B3-T02 |
Description | LED COB SOLERIQ S 9 WH SQ 3250K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer ams-OSRAM USA INC. | Voltage - Forward (Vf) (Typ) 34.7V |
Series | Lumens/Watt @ Current - Test 95 lm/W |
Packaging Tray | Current - Max 460mA |
Part Status Obsolete | CRI (Color Rendering Index) 85 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3250K | Height 1.40mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 660lm (610lm ~ 710lm) | Lens Type Flat |
Current - Test 200mA | Base Product Number |

