GW KADEBB.GM-C1C2-30AB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: €0.93276
Datasheet
Image for GW KADEBB.GM-C1C2-30AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW KADEBB.GM-C1C2-30AB

DigiKey Part Number
475-GWKADEBB.GM-C1C2-30AB-ND
Manufacturer
Manufacturer Product Number
GW KADEBB.GM-C1C2-30AB
Description
OSRAM
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SOLERIQ® S 6 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
ams-OSRAM USA INC.
Voltage - Forward (Vf) (Typ)
35V
Series
Lumens/Watt @ Current - Test
117 lm/W
Packaging
Bulk
Current - Max
460mA
Part Status
Obsolete
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
110°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K
Height
1.80mm
Configuration
Square
Light Emitting Surface (LES)
6.10mm Dia
Luminous Flux @ Current/Temperature
816lm (758lm ~ 873lm)
Lens Type
Flat
Current - Test
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW KADEBB.GM-B2-30A2D2-200-T05ams-OSRAM USA INC.0475-GWKADEBB.GM-B2-30A2D2-200-T05-ND€0.93276MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes