Similar




5022312400 | |
|---|---|
DigiKey Part Number | WM9863TR-ND - Tape & Reel (TR) WM9863CT-ND - Cut Tape (CT) WM9863DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5022312400 |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5022312400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.238" (6.05mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.40900 | €14.09 |
| 25 | €1.32080 | €33.02 |
| 50 | €1.25780 | €62.89 |
| 100 | €1.19760 | €119.76 |
| 250 | €1.12264 | €280.66 |
| 500 | €1.06906 | €534.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €1.76446 | €1,764.46 |
| 2 000 | €1.68028 | €3,360.56 |
| 3 000 | €1.63292 | €4,898.76 |
| 5 000 | €1.57518 | €7,875.90 |
| 7 000 | €1.53826 | €10,767.82 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €2.08330 |












