Parametric Equivalent

AS1907C18-T | |
|---|---|
DigiKey Part Number | AS1907C18-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1907C18-T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer ams-OSRAM USA INC. | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 100ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6333UR18D3+T | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX6333UR18D3+TTR-ND | €2.46364 | Parametric Equivalent |


