
AS1349-BWLT3312 | |
|---|---|
DigiKey Part Number | AS1349-BWLT3312-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1349-BWLT3312 |
Description | IC REG BUCK 1.2V/3.3V DL 12TDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 3.3V 2 Output 1.2A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-TDFN (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |

