
BLM9D3740-16AMZ | |
|---|---|
DigiKey Part Number | 1603-BLM9D3740-16AMZTR-ND - Tape & Reel (TR) 1603-BLM9D3740-16AMZCT-ND - Cut Tape (CT) 1603-BLM9D3740-16AMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM9D3740-16AMZ |
Description | BLM9D3740-16AMZ/REEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 3.7GHz ~ 4GHz 20-LGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 3.7GHz ~ 4GHz | |
P1dB | - | |
Gain | 31.2dB | |
Noise Figure | - | |
Voltage - Supply | 28V | |
Current - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VLGA Exposed Pad | |
Supplier Device Package | 20-LGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.35000 | €19.35 |
| 10 | €15.50600 | €155.06 |
| 25 | €14.54520 | €363.63 |
| 100 | €13.48860 | €1,348.86 |
| 250 | €12.98488 | €3,246.22 |
| 500 | €12.93390 | €6,466.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €11.54813 | €11,548.13 |
| Unit Price without VAT: | €19.35000 |
|---|---|
| Unit Price with VAT: | €24.28425 |


