


BLF647,112 | |
|---|---|
DigiKey Part Number | 568-2419-ND |
Manufacturer | |
Manufacturer Product Number | BLF647,112 |
Description | RF MOSFET LDMOS 28V LDMOST |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 600MHz 14.5dB 120W LDMOST |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 600MHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 18A | |
Noise Figure | - | |
Power - Output | 120W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-540A | |
Supplier Device Package | LDMOST | |
Base Product Number |

