


BLC9G27XS-380AVTZ | |
|---|---|
DigiKey Part Number | 1603-1130-ND |
Manufacturer | |
Manufacturer Product Number | BLC9G27XS-380AVTZ |
Description | RF MOSFET LDMOS 30V SOT1258-7 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 600 mA 2.496GHz ~ 2.69GHz 15.5dB 380W SOT-1258-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 2.496GHz ~ 2.69GHz | |
Gain | 15.5dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | 2.8µA | |
Noise Figure | - | |
Current - Test | 600 mA | |
Power - Output | 380W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1258-7 | |
Supplier Device Package | SOT-1258-7 | |
Base Product Number |

