R6WP-2-J88C-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R6WP-2-J88C-16

DigiKey Part Number
2053-R6WP-2-J88C-16-ND
Manufacturer
Manufacturer Product Number
R6WP-2-J88C-16
Description
PORTABLE 5015 STYLE CONNECTOR
Customer Reference
Detailed Description
Circular Connector BNC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
Packaging
Bag
Part Status
Active
Number of Positions
1
Connector - Sensor
Circular
Termination
Connector
Connector - Cable
BNC
Cable Length
4.9m
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.