
PL283X-301-50-2-5 | |
|---|---|
DigiKey Part Number | 3936-PL283X-301-50-2-5-ND |
Manufacturer | |
Manufacturer Product Number | PL283X-301-50-2-5 |
Description | POWERLOK 10MM G2 3POS 90D PLUG F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Category | Number of Positions 3 |
Manufacturer Amphenol Technical Products International | Pitch 1.181" (30.00mm) |
Series | Number of Rows 1 |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Lever Lock |
Connector Type Plug | Cable Termination Crimp |
Contact Type Male Pin, Power | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €161.59000 | €161.59 |
| 2 | €153.87500 | €307.75 |
| 3 | €149.53667 | €448.61 |
| 5 | €144.24600 | €721.23 |
| 7 | €140.86429 | €986.05 |
| 10 | €137.36800 | €1,373.68 |
| 25 | €128.77840 | €3,219.46 |
| 50 | €124.93540 | €6,246.77 |
| Unit Price without VAT: | €161.59000 |
|---|---|
| Unit Price with VAT: | €202.79545 |

