Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M3933/25-69N | |
|---|---|
DigiKey Part Number | SVM3933/25-69N-ND |
Manufacturer | |
Manufacturer Product Number | M3933/25-69N |
Description | RF ATTENUATOR 5.5DB 50OHM SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 5.5dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Amphenol SV Microwave | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Bag | Package / Case SMA In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 5.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3933/16-22N | Amphenol SV Microwave | 0 | SVM3933/16-22N-ND | €208.17000 | Parametric Equivalent |
| M3933/16-22S | Amphenol SV Microwave | 0 | SVM3933/16-22S-ND | €233.11720 | Parametric Equivalent |
| M3933/25-69S | Amphenol SV Microwave | 0 | SVM3933/25-69S-ND | €186.74400 | Parametric Equivalent |
| M3933/30-12N | Amphenol SV Microwave | 0 | M3933/30-12N-ND | €159.22520 | Parametric Equivalent |
| M3933/30-12S | Amphenol SV Microwave | 0 | M3933/30-12S-ND | €260.94040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €138.34920 | €3,458.73 |
| Unit Price without VAT: | €138.34920 |
|---|---|
| Unit Price with VAT: | €173.62825 |






